
EKZE250ETE102MK20S | |
---|---|
DigiKey Part Number | 565-EKZE250ETE102MK20SCT-ND - Cut Tape (CT) 565-EKZE250ETE102MK20STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKZE250ETE102MK20S |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.416 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.36 A @ 100 kHz | |
Impedance | 21 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.69000 | $9.69 |
10 | $6.20800 | $62.08 |
50 | $4.74440 | $237.22 |
100 | $4.28120 | $428.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.48228 | $1,741.14 |
1,000 | $3.23062 | $3,230.62 |
1,500 | $3.10354 | $4,655.31 |
2,500 | $2.96190 | $7,404.75 |
3,500 | $2.87866 | $10,075.31 |
5,000 | $2.79824 | $13,991.20 |
6,000 | $2.76001 | $16,560.06 |
12,000 | $2.63059 | $31,567.08 |
12,500 | $2.62369 | $32,796.12 |