Upgrade
Similar
Similar
Similar
Similar

EKZE250ELL101MF11D | |
|---|---|
DigiKey Part Number | 565-1673-ND |
Manufacturer | |
Manufacturer Product Number | EKZE250ELL101MF11D |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZE250ELL101MF11D Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 162 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 405 mA @ 100 kHz |
Packaging Bulk | Impedance 130 mOhms |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB1E101S | Panasonic Industry | 0 | P13476-ND | $3.62000 | Upgrade |
| EEU-FM1E101 | Panasonic Industry | 3,694 | P12924-ND | $3.62000 | Similar |
| EEU-FM1E101B | Panasonic Industry | 15,383 | P19702CT-ND | $3.70000 | Similar |
| EEU-FR1E101 | Panasonic Industry | 6,351 | P14413-ND | $3.70000 | Similar |
| EEU-FR1E101B | Panasonic Industry | 3,110 | P15348CT-ND | $3.78000 | Similar |




