
EKZE250EC3222MK35S | |
|---|---|
DigiKey Part Number | 565-EKZE250EC3222MK35SCT-ND - Cut Tape (CT) 565-EKZE250EC3222MK35STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKZE250EC3222MK35S |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 2.55 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.4 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 15 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.437" (36.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.40000 | $13.40 |
| 10 | $8.69000 | $86.90 |
| 50 | $6.71540 | $335.77 |
| 100 | $6.09130 | $609.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $4.81287 | $3,609.65 |
| 1,500 | $4.50949 | $6,764.24 |
| 2,250 | $4.35644 | $9,801.99 |
| 3,750 | $4.18588 | $15,697.05 |
| 5,250 | $4.08563 | $21,449.56 |
| 7,500 | $3.98881 | $29,916.08 |

