


AC050000B7509J6BCS | |
---|---|
DigiKey Part Number | 56-AC050000B7509J6BCSCT-ND - Cut Tape (CT) 56-AC050000B7509J6BCSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC050000B7509J6BCS |
Description | RES 75 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.394" Dia x 0.669" L (10.00mm x 17.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.96000 | $13.96 |
10 | $9.22100 | $92.21 |
25 | $7.92840 | $198.21 |
50 | $7.11900 | $355.95 |
100 | $6.43000 | $643.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $5.78876 | $1,447.19 |
500 | $5.30694 | $2,653.47 |
750 | $5.05940 | $3,794.55 |
1,250 | $4.77939 | $5,974.24 |
1,750 | $4.61247 | $8,071.82 |
2,500 | $4.44944 | $11,123.60 |
3,000 | $4.37124 | $13,113.72 |
6,000 | $4.10280 | $24,616.80 |
6,250 | $4.08833 | $25,552.06 |