
EKZE160ELL332MK35S | |
|---|---|
DigiKey Part Number | 565-1670-ND |
Manufacturer | |
Manufacturer Product Number | EKZE160ELL332MK35S |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZE160ELL332MK35S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 2.55 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.4 A @ 100 kHz |
Packaging Bulk | Impedance 15 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.437" (36.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZH160ELL332MK30S | Chemi-Con | 66 | 565-3553-ND | $19.07000 | Direct |
| EKZN160ELL332MK30S | Chemi-Con | 416 | 565-5006-ND | $20.88000 | Direct |
| EKY-160ELL332MK35S | Chemi-Con | 219 | 565-EKY-160ELL332MK35S-ND | $14.47000 | Parametric Equivalent |
| 16ZLJ3300M12.5X30 | Rubycon | 291 | 16ZLJ3300M12.5X30-ND | $17.59000 | Direct |
| EEU-FR1C332L | Panasonic Industry | 489 | P14404-ND | $17.92000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.28000 | $22.28 |
| 10 | $14.78200 | $147.82 |
| 50 | $11.67460 | $583.73 |
| 100 | $10.69290 | $1,069.29 |
| 500 | $9.00484 | $4,502.42 |
| 1,000 | $8.47382 | $8,473.82 |
| 2,500 | $7.90737 | $19,768.42 |
| 5,000 | $7.56248 | $37,812.40 |

