
EKYB800ELL471ML20S | |
---|---|
DigiKey Part Number | 565-EKYB800ELL471ML20S-ND |
Manufacturer | |
Manufacturer Product Number | EKYB800ELL471ML20S |
Description | CAP ALUM 470UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 875 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.75 A @ 100 kHz | |
Impedance | 36 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.09000 | $13.09 |
10 | $8.47900 | $84.79 |
50 | $6.55600 | $327.80 |
100 | $5.94840 | $594.84 |
500 | $4.90264 | $2,451.32 |
1,000 | $4.57329 | $4,573.29 |
2,500 | $4.22180 | $10,554.50 |
5,000 | $4.00778 | $20,038.90 |