KYB SERIES 12.5x21.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKYB630ELL391MK20S

DigiKey Part Number
565-EKYB630ELL391MK20S-ND
Manufacturer
Manufacturer Product Number
EKYB630ELL391MK20S
Description
CAP ALUM 390UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
390 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
890 mA @ 120 Hz
Ripple Current @ High Frequency
1.78 A @ 100 kHz
Impedance
36 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$12.97000$12.97
10$8.37500$83.75
50$6.47680$323.84
100$5.87500$587.50
500$4.84022$2,420.11
1,000$4.51441$4,514.41
3,000$4.10703$12,321.09
5,000$3.95481$19,774.05
Manufacturers Standard Package