
EKYB350ELL562MMP1S | |
|---|---|
DigiKey Part Number | 565-EKYB350ELL562MMP1S-ND |
Manufacturer | |
Manufacturer Product Number | EKYB350ELL562MMP1S |
Description | CAP ALUM 5600UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYB350ELL562MMP1S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.638 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.28 A @ 100 kHz |
Part Status Active | Impedance 12 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.89000 | $32.89 |
| 10 | $22.29700 | $222.97 |
| 50 | $17.90480 | $895.24 |
| 250 | $15.04108 | $3,760.27 |
| 500 | $14.13982 | $7,069.91 |
| 1,000 | $13.39151 | $13,391.51 |
| 2,500 | $12.59350 | $31,483.75 |
| 5,000 | $12.10775 | $60,538.75 |

