
EKYB350ELL332MM25S | |
|---|---|
DigiKey Part Number | 565-EKYB350ELL332MM25S-ND |
Manufacturer | |
Manufacturer Product Number | EKYB350ELL332MM25S |
Description | CAP ALUM 3300UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYB350ELL332MM25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.6475 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.53 A @ 100 kHz | |
Impedance | 17 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.32000 | $31.32 |
| 10 | $21.17000 | $211.70 |
| 50 | $16.96260 | $848.13 |
| 250 | $14.21924 | $3,554.81 |
| 500 | $13.35616 | $6,678.08 |
| 1,000 | $12.63932 | $12,639.32 |
| 2,500 | $11.87500 | $29,687.50 |
| 5,000 | $11.40970 | $57,048.50 |

