
EKYB350ELL272MK40S | |
---|---|
DigiKey Part Number | 565-EKYB350ELL272MK40S-ND |
Manufacturer | |
Manufacturer Product Number | EKYB350ELL272MK40S |
Description | CAP ALUM 2700UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.73 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.64 A @ 100 kHz | |
Impedance | 17 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.29000 | $14.29 |
10 | $9.31100 | $93.11 |
50 | $7.22560 | $361.28 |
100 | $6.56720 | $656.72 |
500 | $5.43454 | $2,717.27 |
1,000 | $5.07785 | $5,077.85 |
2,500 | $4.69738 | $11,743.45 |
5,000 | $4.46562 | $22,328.10 |