
EKYB101ELL271MK30S | |
---|---|
DigiKey Part Number | 565-EKYB101ELL271MK30S-ND |
Manufacturer | |
Manufacturer Product Number | EKYB101ELL271MK30S |
Description | CAP ALUM 270UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 975 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.95 A @ 100 kHz | |
Impedance | 33 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.66000 | $11.66 |
10 | $7.52100 | $75.21 |
50 | $5.79200 | $289.60 |
100 | $5.24440 | $524.44 |
500 | $4.30076 | $2,150.38 |
1,000 | $4.00368 | $4,003.68 |
3,000 | $3.63222 | $10,896.66 |
5,000 | $3.49339 | $17,466.95 |