1 mF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKY-800ELL102MMP1S

DigiKey Part Number
565-EKY-800ELL102MMP1S-ND
Manufacturer
Manufacturer Product Number
EKY-800ELL102MMP1S
Description
CAP ALUM 80V POLAR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 mF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKY-800ELL102MMP1S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.32 A @ 120 Hz
Ripple Current @ High Frequency
2.2 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$24.42000$24.42
10$16.31100$163.11
50$12.92920$646.46
250$10.72380$2,680.95
500$10.02940$5,014.70
1,000$9.45283$9,452.83
2,500$8.83778$22,094.45
5,000$8.46338$42,316.90
Manufacturers Standard Package