EKY-6R3ETD331MF11D is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 1,937
Unit Price: $3.29000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.77849
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.70911
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1,862
Unit Price: $2.80000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $0.55057
Datasheet

Parametric Equivalent


Rubycon
In Stock: 7,677
Unit Price: $2.55000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 4,719
Unit Price: $3.04000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $0.77849
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1,982
Unit Price: $2.80000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $0.54240
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1,420
Unit Price: $3.21000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1,245
Unit Price: $1.73000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.61831
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: $0.42361
Datasheet
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKY-6R3ETD331MF11D

DigiKey Part Number
565-EKY-6R3ETD331MF11DTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EKY-6R3ETD331MF11D
Description
CAP ALUM 330UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
170 mA @ 120 Hz
Ripple Current @ High Frequency
340 mA @ 100 kHz
Impedance
220 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes