
EKY-6R3ELL682MK40S | |
---|---|
DigiKey Part Number | 565-EKY-6R3ELL682MK40S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-6R3ELL682MK40S |
Description | CAP ALUM 6800UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.8475 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.35 A @ 100 kHz | |
Impedance | 17 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.43000 | $12.43 |
10 | $8.05900 | $80.59 |
50 | $6.22000 | $311.00 |
100 | $5.63890 | $563.89 |
500 | $4.63726 | $2,318.63 |
1,000 | $4.32180 | $4,321.80 |
2,500 | $3.98531 | $9,963.27 |
5,000 | $3.78036 | $18,901.80 |