Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKY-630ELL820MJC5S

DigiKey Part Number
565-EKY-630ELL820MJC5S-ND
Manufacturer
Manufacturer Product Number
EKY-630ELL820MJC5S
Description
CAP ALUM 82UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
82 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
276 mA @ 120 Hz
Ripple Current @ High Frequency
690 mA @ 100 kHz
Impedance
110 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,897
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.52000$4.52
10$2.82500$28.25
50$2.09700$104.85
100$1.86640$186.64
500$1.46714$733.57
2,000$1.23658$2,473.16
4,000$1.14954$4,598.16
6,000$1.10561$6,633.66
Manufacturers Standard Package