
EKY-350ELL272MLP1S | |
|---|---|
DigiKey Part Number | 565-EKY-350ELL272MLP1S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-350ELL272MLP1S |
Description | CAP ALUM 2700UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-350ELL272MLP1S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 2.7075 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.61 A @ 100 kHz |
Packaging Bulk | Impedance 15 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.20000 | $22.20 |
| 10 | $14.72500 | $147.25 |
| 50 | $11.62200 | $581.10 |
| 250 | $9.59908 | $2,399.77 |
| 500 | $8.96226 | $4,481.13 |
| 1,000 | $8.43304 | $8,433.04 |
| 2,500 | $7.86867 | $19,671.67 |
| 5,000 | $7.52506 | $37,625.30 |

