
EKY-250ELL222MK35S | |
|---|---|
DigiKey Part Number | 565-EKY-250ELL222MK35S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-250ELL222MK35S |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-250ELL222MK35S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 2.16 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.88 A @ 100 kHz |
Packaging Bulk | Impedance 20 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.437" (36.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.63000 | $14.63 |
| 10 | $9.53700 | $95.37 |
| 50 | $7.39780 | $369.89 |
| 100 | $6.72190 | $672.19 |
| 500 | $5.55922 | $2,779.61 |
| 1,000 | $5.19303 | $5,193.03 |
| 2,500 | $4.80241 | $12,006.02 |
| 5,000 | $4.56451 | $22,822.55 |

