EKY-250ELL101MF11D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 3,694
Unit Price: $3.62000
Datasheet

Similar


Panasonic Industry
In Stock: 15,383
Unit Price: $3.70000
Datasheet

Similar


Panasonic Industry
In Stock: 6,351
Unit Price: $3.70000
Datasheet

Similar


Panasonic Industry
In Stock: 3,110
Unit Price: $3.78000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 15,700
Unit Price: $3.78000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 134
Unit Price: $2.55000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $0.54965
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $0.65654
Datasheet

Parametric Equivalent


Rubycon
In Stock: 18,587
Unit Price: $2.63000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 44,938
Unit Price: $2.47000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 34,286
Unit Price: $2.47000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 122,092
Unit Price: $2.71000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 5,742
Unit Price: $2.71000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 38,047
Unit Price: $3.12000
Datasheet
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKY-250ELL101MF11D

DigiKey Part Number
565-EKY-250ELL101MF11D-ND
Manufacturer
Manufacturer Product Number
EKY-250ELL101MF11D
Description
CAP ALUM 100UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKY-250ELL101MF11D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
136 mA @ 120 Hz
Series
Ripple Current @ High Frequency
340 mA @ 100 kHz
Packaging
Bulk
Impedance
220 mOhms
Part Status
Obsolete
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FM1E101Panasonic Industry3,694P12924-ND$3.62000Similar
EEU-FM1E101BPanasonic Industry15,383P19702CT-ND$3.70000Similar
EEU-FR1E101Panasonic Industry6,351P14413-ND$3.70000Similar
EEU-FR1E101BPanasonic Industry3,110P15348CT-ND$3.78000Similar
107KBM025MCORNELL DUBILIER KNOWLES15,700107KBM025M-ND$3.78000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes