EKY-800ELL102ML40S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKY-100ELL103ML40S

DigiKey Part Number
565-EKY-100ELL103ML40S-ND
Manufacturer
Manufacturer Product Number
EKY-100ELL103ML40S
Description
CAP ALUM 10V POLAR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 mF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.468 A @ 120 Hz
Ripple Current @ High Frequency
4.08 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 434
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$17.24000$17.24
10$11.31500$113.15
50$8.85140$442.57
250$7.24212$1,810.53
500$6.73516$3,367.58
1,000$6.31409$6,314.09
2,500$5.86486$14,662.15
5,000$5.59136$27,956.80
Manufacturers Standard Package