
EKXN451ELL560ML20S | |
|---|---|
DigiKey Part Number | 565-EKXN451ELL560ML20S-ND |
Manufacturer | |
Manufacturer Product Number | EKXN451ELL560ML20S |
Description | CAP ALUM 56UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXN451ELL560ML20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 510 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.275 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.13000 | $21.13 |
| 10 | $14.00900 | $140.09 |
| 50 | $11.03660 | $551.83 |
| 100 | $10.09850 | $1,009.85 |
| 500 | $8.48542 | $4,242.71 |
| 1,000 | $7.97798 | $7,977.98 |
| 2,500 | $7.43668 | $18,591.70 |
| 5,000 | $7.10713 | $35,535.65 |

