
E93E451VNT222MCA5U | |
|---|---|
DigiKey Part Number | 565-E93E451VNT222MCA5U-ND |
Manufacturer | |
Manufacturer Product Number | E93E451VNT222MCA5U |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 45mOhm @ 120Hz 5000 Hrs @ 105°C |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 7.8 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 11.154 A @ 100 kHz |
Capacitance | Lead Spacing 0.984" (25.00mm) |
Tolerance ±20% | Size / Dimension 1.969" Dia (50.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 4.232" (107.50mm) |
ESR (Equivalent Series Resistance) 45mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 5 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $660.76000 | $660.76 |
| 10 | $531.10900 | $5,311.09 |
| 50 | $477.90260 | $23,895.13 |

