
EKXN421ELL101ML30S | |
|---|---|
DigiKey Part Number | 565-EKXN421ELL101ML30S-ND |
Manufacturer | |
Manufacturer Product Number | EKXN421ELL101ML30S |
Description | CAP ALUM 100UF 20% 420V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXN421ELL101ML30S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 795 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.7888 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.35000 | $41.35 |
| 10 | $28.37200 | $283.72 |
| 50 | $23.00860 | $1,150.43 |
| 100 | $21.31920 | $2,131.92 |
| 500 | $18.41500 | $9,207.50 |
| 1,000 | $17.50209 | $17,502.09 |
| 2,500 | $16.52880 | $41,322.00 |
| 5,000 | $15.93633 | $79,681.65 |

