EPAG401ELL101ML30S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXL451ELL820MU40S

DigiKey Part Number
565-EKXL451ELL820MU40S-ND
Manufacturer
Manufacturer Product Number
EKXL451ELL820MU40S
Description
CAP ALUM 82UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
670 mA @ 120 Hz
Ripple Current @ High Frequency
1.675 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.571" Dia (14.50mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 465
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$25.70000$25.70
10$17.20200$172.02
50$13.69100$684.55
100$12.58250$1,258.25
500$10.67726$5,338.63
1,000$10.07802$10,078.02
2,500$9.43887$23,597.17
5,000$9.06412$45,320.60
Manufacturers Standard Package