Parametric Equivalent

EKXL451ELL470MJ50S | |
|---|---|
DigiKey Part Number | 565-EKXL451ELL470MJ50S-ND |
Manufacturer | |
Manufacturer Product Number | EKXL451ELL470MJ50S |
Description | CAP ALUM 47UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXL451ELL470MJ50S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 480 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.2 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.87000 | $27.87 |
| 10 | $18.74500 | $187.45 |
| 50 | $14.94180 | $747.09 |
| 100 | $13.74470 | $1,374.47 |
| 800 | $11.23273 | $8,986.18 |
| 1,600 | $10.66164 | $17,058.62 |
| 3,200 | $10.18754 | $32,600.13 |
| 5,600 | $9.86430 | $55,240.08 |


