EKXL451ELL121MM35S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXL451ELL121MM35S

DigiKey Part Number
EKXL451ELL121MM35S-ND
Manufacturer
Manufacturer Product Number
EKXL451ELL121MM35S
Description
CAP ALUM 120UF 20% 450V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
860 mA @ 120 Hz
Ripple Current @ High Frequency
1.935 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$28.00000$28.00
10$18.88500$188.85
50$15.08520$754.26
100$13.88640$1,388.64
500$11.82728$5,913.64
1,000$11.17969$11,179.69
2,500$10.48900$26,222.50
5,000$10.16133$50,806.65
Manufacturers Standard Package