
EKXL421ELL330MK25S | |
|---|---|
DigiKey Part Number | 565-EKXL421ELL330MK25S-ND |
Manufacturer | |
Manufacturer Product Number | EKXL421ELL330MK25S |
Description | CAP ALUM 33UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXL421ELL330MK25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 350 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 875 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.18000 | $17.18 |
| 10 | $11.26300 | $112.63 |
| 50 | $8.79380 | $439.69 |
| 100 | $8.01510 | $801.51 |
| 500 | $6.67504 | $3,337.52 |
| 1,000 | $6.25303 | $6,253.03 |
| 3,000 | $5.72589 | $17,177.67 |
| 5,000 | $5.52894 | $27,644.70 |

