
EKXL421ELL270MJ30S | |
|---|---|
DigiKey Part Number | 565-EKXL421ELL270MJ30S-ND |
Manufacturer | |
Manufacturer Product Number | EKXL421ELL270MJ30S |
Description | CAP ALUM 27UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXL421ELL270MJ30S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 750 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.59000 | $17.59 |
| 10 | $11.56800 | $115.68 |
| 50 | $9.04360 | $452.18 |
| 100 | $8.24700 | $824.70 |
| 800 | $6.57433 | $5,259.46 |
| 1,600 | $6.19367 | $9,909.87 |
| 3,200 | $5.87760 | $18,808.32 |
| 5,600 | $5.66201 | $31,707.26 |

