KXJ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXJ401ELL820MLN3S

DigiKey Part Number
565-EKXJ401ELL820MLN3S-ND
Manufacturer
Manufacturer Product Number
EKXJ401ELL820MLN3S
Description
CAP ALUM 82UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
670 mA @ 120 Hz
Ripple Current @ High Frequency
1.675 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$26.67000$26.67
10$17.90500$179.05
50$14.27100$713.55
100$13.12430$1,312.43
500$11.15338$5,576.69
1,000$10.53358$10,533.58
2,500$9.87254$24,681.35
5,000$9.51430$47,571.50
Manufacturers Standard Package