
EKXJ351ETD220MJ20S | |
|---|---|
DigiKey Part Number | 565-EKXJ351ETD220MJ20SCT-ND - Cut Tape (CT) 565-EKXJ351ETD220MJ20STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKXJ351ETD220MJ20S |
Description | CAP ALUM 22UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 200 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.03000 | $10.03 |
| 10 | $6.43700 | $64.37 |
| 50 | $4.91480 | $245.74 |
| 100 | $4.43390 | $443.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $3.42405 | $2,739.24 |
| 1,600 | $3.19390 | $5,110.24 |
| 2,400 | $3.07782 | $7,386.77 |
| 4,000 | $2.94838 | $11,793.52 |
| 5,600 | $2.87230 | $16,084.88 |
| 8,000 | $2.79883 | $22,390.64 |

