
EKXJ351ELL820MUN3S | |
---|---|
DigiKey Part Number | 565-EKXJ351ELL820MUN3S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ351ELL820MUN3S |
Description | CAP ALUM 82UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 645 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.6125 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.98000 | $17.98 |
10 | $11.84000 | $118.40 |
50 | $9.28180 | $464.09 |
100 | $8.47380 | $847.38 |
500 | $7.08298 | $3,541.49 |
1,000 | $6.64524 | $6,645.24 |
2,500 | $6.17825 | $15,445.62 |
5,000 | $5.89392 | $29,469.60 |