120 µF 220 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXJ221ELL121ML20S

DigiKey Part Number
565-EKXJ221ELL121ML20S-ND
Manufacturer
Manufacturer Product Number
EKXJ221ELL121ML20S
Description
CAP ALUM 120UF 20% 220V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120 µF 220 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKXJ221ELL121ML20S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
220 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
695 mA @ 120 Hz
Ripple Current @ High Frequency
1.56375 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 438
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$17.76000$17.76
10$11.65000$116.50
50$9.11100$455.55
100$8.30860$830.86
500$6.92940$3,464.70
1,000$6.49523$6,495.23
2,500$6.03192$15,079.80
5,000$5.74985$28,749.25
Manufacturers Standard Package