
EKXJ201ELL121ML20S | |
---|---|
DigiKey Part Number | 565-EKXJ201ELL121ML20S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ201ELL121ML20S |
Description | CAP ALUM 120UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 695 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.56375 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.77000 | $15.77 |
10 | $10.33800 | $103.38 |
50 | $8.05660 | $402.83 |
100 | $7.33730 | $733.73 |
500 | $6.09830 | $3,049.15 |
1,000 | $5.70829 | $5,708.29 |
2,500 | $5.29225 | $13,230.62 |
5,000 | $5.03889 | $25,194.45 |