KXJ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXJ201ELL121MJ40S

DigiKey Part Number
565-EKXJ201ELL121MJ40S-ND
Manufacturer
Manufacturer Product Number
EKXJ201ELL121MJ40S
Description
CAP ALUM 120UF 20% 200V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
595 mA @ 120 Hz
Ripple Current @ High Frequency
1.33875 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.634" (41.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 866
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$14.62000$14.62
10$9.51700$95.17
50$7.39480$369.74
250$6.00716$1,501.79
500$5.56968$2,784.84
1,000$5.20618$5,206.18
2,500$4.81831$12,045.78
5,000$4.58213$22,910.65
Manufacturers Standard Package