KXJ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXJ161ELL101MK20S

DigiKey Part Number
565-4977-ND
Manufacturer
Manufacturer Product Number
EKXJ161ELL101MK20S
Description
CAP ALUM 100UF 20% 160V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
575 mA @ 120 Hz
Ripple Current @ High Frequency
1.29375 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$11.50000$11.50
10$7.42300$74.23
50$5.71160$285.58
100$5.17050$517.05
500$4.23754$2,118.77
1,000$3.94383$3,943.83
3,000$3.57668$10,730.04
5,000$3.43947$17,197.35
Manufacturers Standard Package