
EKXF451ELL150MK20S | |
|---|---|
DigiKey Part Number | 565-EKXF451ELL150MK20S-ND |
Manufacturer | |
Manufacturer Product Number | EKXF451ELL150MK20S |
Description | CAP ALUM 15UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXF451ELL150MK20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 350 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.18000 | $17.18 |
| 10 | $11.23900 | $112.39 |
| 50 | $8.77400 | $438.70 |
| 100 | $7.99620 | $799.62 |
| 500 | $6.65860 | $3,329.30 |
| 1,000 | $6.23757 | $6,237.57 |
| 3,000 | $5.71137 | $17,134.11 |
| 5,000 | $5.51477 | $27,573.85 |

