
EKWB421ELL181MM40S | |
|---|---|
DigiKey Part Number | 565-EKWB421ELL181MM40S-ND |
Manufacturer | |
Manufacturer Product Number | EKWB421ELL181MM40S |
Description | CAP ALUM 180UF 20% 420V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKWB421ELL181MM40S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.05 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.575 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.74000 | $49.74 |
| 10 | $34.53900 | $345.39 |
| 50 | $28.23600 | $1,411.80 |
| 250 | $24.12944 | $6,032.36 |
| 500 | $22.83784 | $11,418.92 |
| 1,000 | $21.76560 | $21,765.60 |
| 2,500 | $20.62252 | $51,556.30 |

