
EKWB421ELL151MMN3S | |
|---|---|
DigiKey Part Number | 565-EKWB421ELL151MMN3S-ND |
Manufacturer | |
Manufacturer Product Number | EKWB421ELL151MMN3S |
Description | CAP ALUM 150UF 20% 420V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKWB421ELL151MMN3S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 915 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.3725 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.37000 | $52.37 |
| 10 | $36.47100 | $364.71 |
| 50 | $29.87520 | $1,493.76 |
| 250 | $25.58236 | $6,395.59 |
| 500 | $24.23288 | $12,116.44 |
| 1,000 | $23.11220 | $23,112.20 |
| 2,500 | $21.91756 | $54,793.90 |

