
EKWB401ELL151MMN3S | |
|---|---|
DigiKey Part Number | 565-EKWB401ELL151MMN3S-ND |
Manufacturer | |
Manufacturer Product Number | EKWB401ELL151MMN3S |
Description | CAP ALUM 150UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKWB401ELL151MMN3S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 915 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.3725 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.07000 | $50.07 |
| 10 | $34.76100 | $347.61 |
| 50 | $28.42500 | $1,421.25 |
| 250 | $24.29716 | $6,074.29 |
| 500 | $22.99898 | $11,499.49 |
| 1,000 | $21.92107 | $21,921.07 |
| 2,500 | $20.77202 | $51,930.05 |

