
EKWA451ELL101ML35S | |
|---|---|
DigiKey Part Number | 565-EKWA451ELL101ML35S-ND |
Manufacturer | |
Manufacturer Product Number | EKWA451ELL101ML35S |
Description | CAP ALUM 100UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKWA451ELL101ML35S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 730 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.095 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EGXM451ELL101ML35S | Chemi-Con | 500 | 565-EGXM451ELL101ML35S-ND | $34.20000 | Parametric Equivalent |
| EKWB451ELL101MLN3S | Chemi-Con | 634 | 565-EKWB451ELL101MLN3S-ND | $43.41000 | Parametric Equivalent |
| 450CXW100MEFR16X35 | Rubycon | 564 | 1189-450CXW100MEFR16X35-ND | $34.28000 | Parametric Equivalent |
| PV2W101MNN1635 | Chinsan (Elite) | 129 | 4191-PV2W101MNN1635-ND | $20.64000 | Parametric Equivalent |
| UTH2W101MND | Nichicon | 420 | 493-UTH2W101MND-ND | $34.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.85000 | $41.85 |
| 10 | $28.75100 | $287.51 |
| 50 | $23.32600 | $1,166.30 |
| 250 | $19.79308 | $4,948.27 |
| 500 | $18.68172 | $9,340.86 |
| 1,000 | $17.75893 | $17,758.93 |
| 2,500 | $16.77515 | $41,937.88 |
| 5,000 | $16.18320 | $80,916.00 |

