
EKMZ451VSN391MR35S | |
|---|---|
DigiKey Part Number | 565-4805-ND |
Manufacturer | |
Manufacturer Product Number | EKMZ451VSN391MR35S |
Description | CAP ALUM 390UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMZ451VSN391MR35S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.59 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.274 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.476" (37.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $140.26000 | $140.26 |
| 10 | $103.41000 | $1,034.10 |
| 50 | $88.21020 | $4,410.51 |
| 200 | $79.46245 | $15,892.49 |
| 600 | $74.50762 | $44,704.57 |
| 1,000 | $73.37113 | $73,371.13 |

