EKMW451VSN221MR25S is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 279
Unit Price: $103.59000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 164
Unit Price: $86.41000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 364
Unit Price: $97.51000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $33.30370
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $66.59000
Datasheet

Parametric Equivalent


TDK
In Stock: 192
Unit Price: $69.14000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $34.05731
Datasheet

Parametric Equivalent


AIC tech Inc.
In Stock: 43
Unit Price: $90.68000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 85
Unit Price: $64.05000
Datasheet
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMW451VSN221MR25S

DigiKey Part Number
565-EKMW451VSN221MR25S-ND
Manufacturer
Manufacturer Product Number
EKMW451VSN221MR25S
Description
CAP ALUM 220UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMW451VSN221MR25S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.15 A @ 120 Hz
Ripple Current @ High Frequency
1.6445 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.083" (27.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$96.11000$96.11
10$69.25800$692.58
50$58.19340$2,909.67
200$51.82010$10,364.02
600$48.20937$28,925.62
1,000$46.86049$46,860.49
Manufacturers Standard Package