35mmx52mm Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMT451VSN561MA50S

DigiKey Part Number
565-EKMT451VSN561MA50S-ND
Manufacturer
Manufacturer Product Number
EKMT451VSN561MA50S
Description
CAP ALUM 560UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.85 A @ 120 Hz
Ripple Current @ High Frequency
4.0755 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.067" (52.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$122.08000$122.08
10$89.45700$894.57
50$76.00120$3,800.06
200$68.25520$13,651.04
600$64.77172$38,863.03
Manufacturers Standard Package