Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKMT421VSN391MA35S | |
|---|---|
DigiKey Part Number | EKMT421VSN391MA35S-ND |
Manufacturer | |
Manufacturer Product Number | EKMT421VSN391MA35S |
Description | CAP ALUM 390UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMT421VSN391MA35S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.32 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.3176 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMS421VSN391MA35S | Chemi-Con | 0 | EKMS421VSN391MA35S-ND | $70.96060 | Parametric Equivalent |
| EKMS451VSN391MA35S | Chemi-Con | 397 | 565-EKMS451VSN391MA35S-ND | $138.04000 | Parametric Equivalent |
| ELXS421VSN391MA35S | Chemi-Con | 0 | ELXS421VSN391MA35S-ND | $68.84560 | Parametric Equivalent |
| ELXS451VSN391MA35S | Chemi-Con | 0 | 565-ELXS451VSN391MA35S-ND | $136.31000 | Parametric Equivalent |
| B43547A6397M000 | TDK | 0 | B43547A6397M000-ND | $93.38904 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $91.55915 | $18,311.83 |











