
EKMS501VSN470MP25S | |
|---|---|
DigiKey Part Number | 565-EKMS501VSN470MP25S-ND |
Manufacturer | |
Manufacturer Product Number | EKMS501VSN470MP25S |
Description | CAP ALUM 47UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMS501VSN470MP25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 510 mA @ 120 Hz | |
Ripple Current @ High Frequency | 729.3 mA @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.083" (27.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.63000 | $33.63 |
| 10 | $22.83100 | $228.31 |
| 50 | $18.35040 | $917.52 |
| 200 | $15.33270 | $3,066.54 |
| 600 | $14.29582 | $8,577.49 |
| 1,000 | $13.74733 | $13,747.33 |
| 2,600 | $12.72489 | $33,084.71 |
| 5,000 | $12.43831 | $62,191.55 |

