
EKMR451VSN391MR40S | |
|---|---|
DigiKey Part Number | 565-3457-ND |
Manufacturer | |
Manufacturer Product Number | EKMR451VSN391MR40S |
Description | CAP ALUM 390UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMR451VSN391MR40S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.63 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.3309 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.673" (42.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELHS451VSN391MR40S | Chemi-Con | 210 | 565-5104-ND | $148.15000 | Upgrade |
| EKMW451VSN391MR40S | Chemi-Con | 290 | 565-EKMW451VSN391MR40S-ND | $135.16000 | Parametric Equivalent |
| 450MXH390MEFCSN30X40 | Rubycon | 39 | 1189-1999-ND | $87.89000 | Parametric Equivalent |
| B43643B5397M050 | TDK | 186 | 495-B43643B5397M050-ND | $88.79000 | Parametric Equivalent |
| LGG2W391MELB40 | Nichicon | 140 | 493-8232-ND | $89.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $177.09000 | $177.09 |
| 10 | $132.31700 | $1,323.17 |
| 50 | $113.88260 | $5,694.13 |
| 200 | $103.27560 | $20,655.12 |
| 600 | $97.42723 | $58,456.34 |

