
EKMR451VSN271MA25S | |
|---|---|
DigiKey Part Number | 565-EKMR451VSN271MA25S-ND |
Manufacturer | |
Manufacturer Product Number | EKMR451VSN271MA25S |
Description | CAP ALUM 270UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMR451VSN271MA25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.26 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.8018 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.083" (27.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $102.11000 | $102.11 |
| 10 | $73.87000 | $738.70 |
| 50 | $62.22520 | $3,111.26 |
| 200 | $55.51730 | $11,103.46 |
| 600 | $51.71652 | $31,029.91 |
| 1,000 | $50.29700 | $50,297.00 |

