KMQ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMQ6R3ELL222MJ16S

DigiKey Part Number
565-EKMQ6R3ELL222MJ16S-ND
Manufacturer
Manufacturer Product Number
EKMQ6R3ELL222MJ16S
Description
CAP ALUM 2200UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
635 mA @ 120 Hz
Ripple Current @ High Frequency
685.8 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,937
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.43000$5.43
10$3.38300$33.83
50$2.52880$126.44
100$2.25720$225.72
500$1.78882$894.41
2,000$1.51782$3,035.64
4,000$1.41558$5,662.32
6,000$1.36399$8,183.94
10,000$1.30648$13,064.80
Manufacturers Standard Package