
EKMQ630ETD221MJ16S | |
---|---|
DigiKey Part Number | 565-EKMQ630ETD221MJ16S-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ630ETD221MJ16S |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 335 mA @ 120 Hz | |
Ripple Current @ High Frequency | 502.5 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.91000 | $6.91 |
10 | $4.36300 | $43.63 |
50 | $3.28620 | $164.31 |
100 | $2.94710 | $294.71 |
800 | $2.23129 | $1,785.03 |
1,600 | $2.06819 | $3,309.10 |
3,200 | $1.93259 | $6,184.29 |
5,600 | $1.84007 | $10,304.39 |
10,400 | $1.75264 | $18,227.46 |