
KTS500B334K31N0T00 | |
---|---|
DigiKey Part Number | 565-KTS500B334K31N0T00TR-ND - Tape & Reel (TR) 565-KTS500B334K31N0T00CT-ND - Cut Tape (CT) 565-KTS500B334K31N0T00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS500B334K31N0T00 |
Description | CERAMIC CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.70000 | $8.70 |
10 | $5.57500 | $55.75 |
50 | $4.35840 | $217.92 |
100 | $3.98230 | $398.23 |
500 | $3.34696 | $1,673.48 |
1,000 | $3.15031 | $3,150.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.90749 | $8,722.47 |
6,000 | $2.78858 | $16,731.48 |
9,000 | $2.72901 | $24,561.09 |
15,000 | $2.66299 | $39,944.85 |
21,000 | $2.62437 | $55,111.77 |
30,000 | $2.58722 | $77,616.60 |