
EKMQ451VSN181MR30S | |
---|---|
DigiKey Part Number | 565-EKMQ451VSN181MR30S-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ451VSN181MR30S |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 870 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.305 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.06000 | $46.06 |
10 | $31.91600 | $319.16 |
50 | $26.04520 | $1,302.26 |
200 | $22.65990 | $4,531.98 |
600 | $20.74030 | $12,444.18 |
1,000 | $20.02293 | $20,022.93 |
2,600 | $19.20392 | $49,930.19 |